Part Details for IXFP12N65X2M by IXYS Corporation
Overview of IXFP12N65X2M by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP12N65X2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFP12N65X2M
|
Mouser Electronics | MOSFET 650V/12A OVERMOLDED TO-220 RoHS: Compliant | 0 |
|
$2.3500 / $4.0600 | Order Now |
|
Future Electronics | N-Channel 650 V 12 A 200 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-220IT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.0700 / $2.3500 | Buy Now |
DISTI #
IXFP12N65X2M
|
TTI | MOSFET 650V/12A OVERMOLDED TO-220 Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9600 / $2.2400 | Buy Now |
DISTI #
IXFP12N65X2M
|
TME | Transistor: N-MOSFET, X2-Class, unipolar, 650V, 12A, 40W, TO220AB Min Qty: 1 | 0 |
|
$2.3800 / $3.3300 | RFQ |
|
LCSC | 650V 12A 310m10V6A 40W 5V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 30 |
|
$3.0200 / $3.1945 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.12A 650V N-CH TO-220FP ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 489 |
|
$4.0900 / $4.3800 | Buy Now |