Part Details for IXFR40N90P by IXYS Corporation
Overview of IXFR40N90P by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFR40N90P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFR40N90P
|
Mouser Electronics | MOSFET PolarHV HiPerFETs 500V-1.2Kv Red Rds RoHS: Compliant | 0 |
|
$20.8000 / $28.6800 | Order Now |
|
Future Electronics | N-Channel 900V 21A (Tc) 300W (Tc) Through Hole ISOPLUS247™ RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$20.5800 / $20.9900 | Buy Now |
DISTI #
IXFR40N90P
|
TTI | MOSFET PolarHV HiPerFETs 500V-1.2Kv Red Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$18.7800 | Buy Now |
DISTI #
IXFR40N90P
|
TME | Transistor: N-MOSFET, unipolar, 900V, 21A, 300W, ISOPLUS247™ Min Qty: 1 | 0 |
|
$22.8100 / $31.9100 | RFQ |
Part Details for IXFR40N90P
IXFR40N90P CAD Models
IXFR40N90P Part Data Attributes
|
IXFR40N90P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFR40N90P
IXYS Corporation
Power Field-Effect Transistor, 21A I(D), 900V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFR40N90P
This table gives cross-reference parts and alternative options found for IXFR40N90P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFR40N90P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFL44N100P | Power Field-Effect Transistor, 22A I(D), 1000V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I5PAK-3 | IXYS Corporation | IXFR40N90P vs IXFL44N100P |