There are no models available for this part yet.
Overview of IXFR40N90P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFR40N90P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH0897
|
Newark | Discmosfetn-Ch Hiperfet-Polar Isoplus247/ Tube |Littelfuse IXFR40N90P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2700 | Buy Now | |
DISTI #
IXFR40N90P-ND
|
DigiKey | MOSFET N-CH 900V 21A ISOPLUS247 Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3880 | Buy Now |
CAD Models for IXFR40N90P by Littelfuse Inc
Part Data Attributes for IXFR40N90P by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
PLASTIC, ISOPLUS247, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
1500 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
900 V
|
Drain Current-Max (ID)
|
21 A
|
Drain-source On Resistance-Max
|
0.23 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
300 W
|
Pulsed Drain Current-Max (IDM)
|
80 A
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXFR40N90P
This table gives cross-reference parts and alternative options found for IXFR40N90P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFR40N90P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10050JN | Power Field-Effect Transistor, 20.5A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Advanced Power Technology | IXFR40N90P vs APT10050JN |
APTML100U60R020T1AG | Power Field-Effect Transistor, 20A I(D), 1000V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP1, 12 PIN | Microsemi Corporation | IXFR40N90P vs APTML100U60R020T1AG |
IXFL44N100P | Power Field-Effect Transistor, 22A I(D), 1000V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I5PAK-3 | Littelfuse Inc | IXFR40N90P vs IXFL44N100P |
IXFR21N100Q | Power Field-Effect Transistor, 18A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IXYS Corporation | IXFR40N90P vs IXFR21N100Q |
APT19F100J | Power Field-Effect Transistor, 20A I(D), 1000V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXFR40N90P vs APT19F100J |
IXFR24N100Q3 | Power Field-Effect Transistor, 18A I(D), 1000V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN | IXYS Corporation | IXFR40N90P vs IXFR24N100Q3 |
Related Parts for IXFR40N90P
-
IXFL60N80PPower Field-Effect Transistors
-
STR710FZ2T6Microcontrollers
-
VNH5180A-EPeripheral Drivers
-
L6564DTRSwitching Regulator or Controllers
-
NDS7002ASmall Signal Field-Effect Transistors
-
LL4148Rectifier Diodes
-
TS1101-100EG6TOther Analog ICs
-
TSH24IDTOperational Amplifiers
-
UPW1E221MPDFixed Capacitors