Part Details for IXFT180N20X3HV by IXYS Corporation
Overview of IXFT180N20X3HV by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXFT180N20X3HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFT180N20X3HV
|
Mouser Electronics | MOSFET MSFT N-CH ULTRA JNCT X3 3&44 RoHS: Compliant | 0 |
|
$13.5500 | Order Now |
|
Future Electronics | 200V 180A 0.0075 Ohm N-ch TO-268HV RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$13.2900 / $13.5900 | Buy Now |
DISTI #
IXFT180N20X3HV
|
TTI | MOSFET MSFT N-CH ULTRA JNCT X3 3&44 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.8200 / $12.0800 | Buy Now |
DISTI #
IXFT180N20X3HV
|
TME | Transistor: N-MOSFET, X3-Class, unipolar, 200V, 180A, 780W, TO268 Min Qty: 1 | 27 |
|
$12.1900 / $16.3900 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.180A 200V N-CH TO-268AA ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 44 |
|
$24.7800 / $26.5500 | Buy Now |