Part Details for IXGH72N60C3 by IXYS Corporation
Overview of IXGH72N60C3 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IXGH72N60C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 75 A, 600 V, N-CHANNEL IGBT, TO-247AD | 24 |
|
$7.3500 / $11.0250 | Buy Now |
DISTI #
IXGH72N60C3
|
TME | Transistor: IGBT, GenX3™, 600V, 72A, 540W, TO247-3 Min Qty: 1 | 0 |
|
$4.8400 / $6.7700 | RFQ |
|
Chip1Cloud | IGBT 600V 75A 540W TO247AD | 65000 |
|
RFQ |
Part Details for IXGH72N60C3
IXGH72N60C3 CAD Models
IXGH72N60C3 Part Data Attributes:
|
IXGH72N60C3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH72N60C3
IXYS Corporation
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 110 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 540 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 240 ns | |
Turn-off Time-Nom (toff) | 132 ns | |
Turn-on Time-Nom (ton) | 64 ns | |
VCEsat-Max | 2.5 V |