Part Details for IXGK55N120A3H1 by IXYS Corporation
Overview of IXGK55N120A3H1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGK55N120A3H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGK55N120A3H1-ND
|
DigiKey | IGBT 1200V 125A 460W TO264 Min Qty: 300 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5199 | Buy Now |
DISTI #
747-IXGK55N120A3H1
|
Mouser Electronics | IGBT Modules Low-Frequency Range Low Vcesat w/ Diode RoHS: Compliant | 0 |
|
$18.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$18.1500 | Buy Now |
DISTI #
IXGK55N120A3H1
|
TTI | IGBT Transistors Low-Frequency Range Low Vcesat w/ Diode Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$20.6500 | Buy Now |
DISTI #
IXGK55N120A3H1
|
TME | Transistor: IGBT, GenX3™, 1.2kV, 55A, 460W, TO264 Min Qty: 1 | 0 |
|
$19.3000 / $27.0700 | RFQ |
Part Details for IXGK55N120A3H1
IXGK55N120A3H1 CAD Models
IXGK55N120A3H1 Part Data Attributes:
|
IXGK55N120A3H1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGK55N120A3H1
IXYS Corporation
Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST, LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 125 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 460 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1253 ns | |
Turn-on Time-Nom (ton) | 70 ns |