Part Details for IXKF40N60SCD1 by Littelfuse Inc
Overview of IXKF40N60SCD1 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXKF40N60SCD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1225
|
Newark | Discmsft Nchsuprjuncc3-Class I4-Pac/Tube |Littelfuse IXKF40N60SCD1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $24.4000 | Buy Now |
Part Details for IXKF40N60SCD1
IXKF40N60SCD1 CAD Models
IXKF40N60SCD1 Part Data Attributes:
|
IXKF40N60SCD1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXKF40N60SCD1
Littelfuse Inc
Power Field-Effect Transistor, 38A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, I4PAC-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXKF40N60SCD1
This table gives cross-reference parts and alternative options found for IXKF40N60SCD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXKF40N60SCD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXKF40N60SCD1 | Power Field-Effect Transistor, 38A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I4PAC-3 | IXYS Corporation | IXKF40N60SCD1 vs IXKF40N60SCD1 |
FCPF067N65S3 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220F, 1000-TUBE | onsemi | IXKF40N60SCD1 vs FCPF067N65S3 |
TK39A60W | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | IXKF40N60SCD1 vs TK39A60W |
STF57N65M5 | N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-220FP package | STMicroelectronics | IXKF40N60SCD1 vs STF57N65M5 |
APT40N60JCU2 | Power Field-Effect Transistor, 40A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | IXKF40N60SCD1 vs APT40N60JCU2 |