Part Details for IXP-C2628-B by L-com Inc
Overview of IXP-C2628-B by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXP-C2628-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0128
|
Newark | Ix Industrial Plug, 10Gig, B Key, Idc 26-28Awg |L-Com IXP-C2628-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$15.3900 | Buy Now |
DISTI #
5073-IXP-C2628-B-ND
|
DigiKey | IX INDUSTRIAL PLUG, 10GIG, B KEY Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.1610 / $19.8000 | Buy Now |
DISTI #
73613035
|
RS | IX Industrial Plug10gigA Key for Ethernet CommunicationsIDC Crimp Type26- | L-com IXP-C2628-B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 | RFQ |
|
Onlinecomponents.com | IX Industrial Plug, 10gig, B Key, IDC 26-28AWG | 0 |
|
$13.5100 / $17.8900 | Buy Now |
DISTI #
77742414
|
Verical | IXP-C2628-B Min Qty: 6 Package Multiple: 1 | Americas - 209 |
|
$12.1581 / $15.3900 | Buy Now |
DISTI #
IXP-C2628-B
|
L-com US | In stock and ready to ship today, L-com's Cat6a, 10 position, ix Industrial plugs and receptacles are designed for high speed applications where tough, shielded connectors are required where an ordinary RJ45 wouldn't cut it. The IXP-C2628 series 10gig ix Industrial connectors are next generation Ethernet plugs that are 75% smaller than a typical RJ45. This allows for parallel 10mm pitch mounting which is ideal for daisy-chaining and connector dense applications. They have durable metal shells with high EMC resistance, a robust rating of 5,000 mating cycles and up to 10gigbit through-put for Category 6a or 7 use. High resistance to vibration and motion along with a lockdown pins contribute to a 25N disengage force which allows ix connectors to function in spaces where a standard RJ45 would fail. IXP-C2628-B is a crimp type ix Industrial plug/male with A type keying. It can be terminated to wire gauges in the of range of 26 to 28AWG. The ix Industrial connectors meet IEC 61076-3-124 standards and are recognized as an official Machine Vision connector. 10g throughput will handle up to Category 6a or 7 applications and is backwards compatible with Category 5e and Category 6 use. Hand tool HT-IXP is recommended to crimp both the cable clamp and IDC contacts on the IXP-C series. ix Industrial connectors are idea for use in industrial environments as their small, durable and robust form factor along with high-speed transmission and PoE properties contribute to smart manufacturing and equipment evolution beyond RJ45. IXP and IXJ ix plugs and jacks available at L-com include connectors in both solder and crimp style as well as PCB mount capable receptacles in upright, horizontal and vertical right angle orientations. L-com also offers terminated ix assemblies in the TRGIX series with LSZH, cost-effective PVC and industrial, outdoor, high flex jacket options. Finished cable connector combinations for all jacket types in both ix A and B keys include: ix plug to ix plug, ix plug to RJ45 plug and ix plug to RJ45 jack. ix A key is designed for Ethernet use while ix B key is meant for non-Ethernet use such as signaling, serial or industrial bus communications. Typical ix Industrial uses include medical devices, Machine Vision cameras, factory automation, robotics, PoE (power over Ethernet) and industrial switches. Contact the technical experts at L-com with your application requirements and buy online today. Min Qty: 1 Package Multiple: 1 | 323 |
|
$12.1600 / $15.3900 | Buy Now |