Part Details for IXTH6N150 by IXYS Corporation
Overview of IXTH6N150 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for IXTH6N150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTH6N150-ND
|
DigiKey | MOSFET N-CH 1500V 6A TO247 Min Qty: 1 Lead time: 57 Weeks Container: Tube |
234 In Stock |
|
$7.2603 / $11.4600 | Buy Now |
DISTI #
747-IXTH6N150
|
Mouser Electronics | MOSFET HIGH VOLT PWR MOSFET 1500V 6A RoHS: Compliant | 290 |
|
$7.2500 / $11.4500 | Buy Now |
|
Future Electronics | N-Channel 1500 V 3.5 Ohm 540 W Through Hole Power Mosfet - TO-247(IXTH) RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.8000 / $6.9700 | Buy Now |
DISTI #
IXTH6N150
|
TTI | MOSFET HIGH VOLT PWR MOSFET 1500V 6A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.9700 / $7.1100 | Buy Now |
DISTI #
IXTH6N150
|
TME | Transistor: N-MOSFET, unipolar, 1.5kV, 6A, 540W, TO247-3, 1.5us Min Qty: 1 | 0 |
|
$8.4100 / $11.8100 | RFQ |
|
New Advantage Corporation | MOSFET DIS.6A 1500V N-CH TO247-3 H.VOLTAGE THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 478 |
|
$15.8800 / $17.0100 | Buy Now |
Part Details for IXTH6N150
IXTH6N150 CAD Models
IXTH6N150 Part Data Attributes
|
IXTH6N150
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH6N150
IXYS Corporation
Power Field-Effect Transistor, 6A I(D), 1500V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 540 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |