Part Details for IXTN600N04T2 by Littelfuse Inc
Overview of IXTN600N04T2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXTN600N04T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1600
|
Newark | Mosfet, N-Ch, 40V, 600A, Sot-227, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:600A, Transistor Mounting:Module, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V, No. Of Pins:4Pinsrohs Compliant: Yes |Littelfuse IXTN600N04T2 Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.8100 | Buy Now |
DISTI #
3771793
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 600A, SOT-227 RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$28.3216 / $37.4462 | Buy Now |
DISTI #
3771793
|
Farnell | MOSFET, N-CH, 40V, 600A, SOT-227 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$30.7328 / $39.5512 | Buy Now |
Part Details for IXTN600N04T2
IXTN600N04T2 CAD Models
IXTN600N04T2 Part Data Attributes
|
IXTN600N04T2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTN600N04T2
Littelfuse Inc
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 600 A | |
Drain-source On Resistance-Max | 0.0013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1470 pF | |
JESD-30 Code | R-PUFM-X4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 940 W | |
Pulsed Drain Current-Max (IDM) | 1800 A | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |