Part Details for IXTN62N50L by IXYS Corporation
Overview of IXTN62N50L by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTN62N50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTN62N50L-ND
|
DigiKey | MOSFET N-CH 500V 62A SOT227B Min Qty: 1 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$57.5141 / $70.7900 | Buy Now |
DISTI #
747-IXTN62N50L
|
Mouser Electronics | Discrete Semiconductor Modules 62 Amps 500V RoHS: Compliant | 3 |
|
$64.1500 / $70.8200 | Buy Now |
|
Future Electronics | N-Channel 500 V 62 A 100 mΩ Chassis Mount Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube | 0Tube |
|
$55.8500 / $57.2300 | Buy Now |
|
Future Electronics | N-Channel 500 V 62 A 100 mΩ Chassis Mount Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube | 0Tube |
|
$58.0800 / $59.5100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 62A I(D), 500V, 0.1OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3 |
|
$83.4632 / $87.8560 | Buy Now |
DISTI #
IXTN62N50L
|
TTI | Discrete Semiconductor Modules 62 Amps 500V Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$55.0100 | Buy Now |
DISTI #
IXTN62N50L
|
TME | Module, single transistor, 500V, 62A, SOT227B, screw, Idm: 150A Min Qty: 1 | 0 |
|
$78.0700 / $98.1800 | RFQ |
Part Details for IXTN62N50L
IXTN62N50L CAD Models
IXTN62N50L Part Data Attributes:
|
IXTN62N50L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTN62N50L
IXYS Corporation
Power Field-Effect Transistor, 62A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-227B, miniBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOT-227B, miniBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 5000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 800 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |