Part Details for IXTP08N50D2 by IXYS Corporation
Overview of IXTP08N50D2 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTP08N50D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP08N50D2
|
Mouser Electronics | MOSFET N-CH MOSFETS 500V 800MA RoHS: Compliant | 0 |
|
$1.9100 / $2.8900 | Order Now |
|
Future Electronics | N-Channel 500 V 800 mA 4.6 Ω Flange Mount Depletion Mode Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
IXTP08N50D2
|
TTI | MOSFET N-CH MOSFETS 500V 800MA Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2500 / $1.3700 | Buy Now |
DISTI #
IXTP08N50D2
|
TME | Transistor: N-MOSFET, unipolar, 500V, 0.8A, 60W, TO220AB, 11ns Min Qty: 1 | 0 |
|
$1.5500 / $2.3400 | RFQ |
Part Details for IXTP08N50D2
IXTP08N50D2 CAD Models
IXTP08N50D2 Part Data Attributes:
|
IXTP08N50D2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP08N50D2
IXYS Corporation
Power Field-Effect Transistor, 4.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 4.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |