Part Details for IXTQ52N30P by IXYS Corporation
Overview of IXTQ52N30P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTQ52N30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4592
|
Newark | Mosfet, N-Ch, 300V, 52A, To-3P Rohs Compliant: Yes |Ixys Semiconductor IXTQ52N30P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $6.9900 | Buy Now |
DISTI #
IXTQ52N30P-ND
|
DigiKey | MOSFET N-CH 300V 52A TO3P Min Qty: 1 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5763 / $6.7300 | Buy Now |
DISTI #
747-IXTQ52N30P
|
Mouser Electronics | MOSFET 52 Amps 300V 0.066 Ohm Rds RoHS: Compliant | 160 |
|
$3.8100 / $6.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.1000 | Buy Now |
DISTI #
IXTQ52N30P
|
TTI | MOSFET 52 Amps 300V 0.066 Ohm Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.7000 / $4.4700 | Buy Now |
DISTI #
IXTQ52N30P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 300V, 52A, 400W, TO3P, 250ns Min Qty: 1 | 227 |
|
$4.0400 / $5.4500 | Buy Now |
|
Chips Pulse Industry Limited | 300V 52A 66mohms@26A 10V 400W N Channel TO-3P MOSFETs ROHS Purchase Online, Ship Immediately | 31 |
|
$3.8452 / $4.0513 | Buy Now |
DISTI #
3438434
|
element14 Asia-Pacific | MOSFET, N-CH, 300V, 52A, TO-3P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6529 / $6.9133 | Buy Now |
DISTI #
3438434
|
Farnell | MOSFET, N-CH, 300V, 52A, TO-3P RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$4.5956 / $6.5687 | Buy Now |
|
LCSC | 300V 52A 66m26A10V 400W 5V250uA 1PCSNChannel TO-3P MOSFETs ROHS | 26 |
|
$4.2724 / $4.5014 | Buy Now |
Part Details for IXTQ52N30P
IXTQ52N30P CAD Models
IXTQ52N30P Part Data Attributes
|
IXTQ52N30P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTQ52N30P
IXYS Corporation
Power Field-Effect Transistor, 52A I(D), 300V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ52N30P
This table gives cross-reference parts and alternative options found for IXTQ52N30P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ52N30P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30M70BVRG | Power Field-Effect Transistor, 48A I(D), 300V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | IXTQ52N30P vs APT30M70BVRG |
APT30M75BLLG | Power Field-Effect Transistor, 44A I(D), 300V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | IXTQ52N30P vs APT30M75BLLG |
APT30M61SFLLG | Power Field-Effect Transistor, 54A I(D), 300V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXTQ52N30P vs APT30M61SFLLG |
IXTP50N28T | Power Field-Effect Transistor, 50A I(D), 280V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IXYS Corporation | IXTQ52N30P vs IXTP50N28T |
IXFV52N30P | Power Field-Effect Transistor, 52A I(D), 300V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220, 3 PIN | IXYS Corporation | IXTQ52N30P vs IXFV52N30P |
IXFV52N30PS | Power Field-Effect Transistor, 52A I(D), 300V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220SMD, 3 PIN | IXYS Corporation | IXTQ52N30P vs IXFV52N30PS |
IXTA50N28T | Power Field-Effect Transistor, 50A I(D), 280V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IXYS Corporation | IXTQ52N30P vs IXTA50N28T |
IXFH52N30P | Power Field-Effect Transistor, 52A I(D), 300V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXTQ52N30P vs IXFH52N30P |
APT30M70BVFRG | Power Field-Effect Transistor, 48A I(D), 300V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | IXTQ52N30P vs APT30M70BVFRG |
IXFT52N30P | Power Field-Effect Transistor, 52A I(D), 300V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | Littelfuse Inc | IXTQ52N30P vs IXFT52N30P |