Part Details for IXTY08N50D2-TRL by IXYS Corporation
Overview of IXTY08N50D2-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTY08N50D2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTY08N50D2-TRL
|
Mouser Electronics | Discrete Semiconductor Modules DISCRETE SEMICONDUCTOR MODULES RoHS: Compliant | 0 |
|
$1.2900 / $2.8600 | Order Now |
|
Future Electronics | N-Channel 500 V 4.6 Ohm 800 mA Depletion Mode MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
IXTY08N50D2-TRL
|
TTI | Discrete Semiconductor Modules DISCRETE SEMICONDUCTOR MODULES Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2300 / $1.2500 | Buy Now |