Part Details for IXTY08N50D2 by Littelfuse Inc
Overview of IXTY08N50D2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTY08N50D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1903
|
Newark | Mosfet, N-Ch, 500V, 800Ma, 150Deg C, 60W, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:800Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTY08N50D2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1030 |
|
$1.3200 / $2.9200 | Buy Now |
DISTI #
29AK0500
|
Newark | Mosfet, 0.8A, 500V, 60W, To-252 Rohs Compliant: Yes |Littelfuse IXTY08N50D2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0400 / $2.4000 | Buy Now |
DISTI #
IXTY08N50D2-ND
|
DigiKey | MOSFET N-CH 500V 800MA TO252 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2265 In Stock |
|
$1.2473 / $2.8700 | Buy Now |
Part Details for IXTY08N50D2
IXTY08N50D2 CAD Models
IXTY08N50D2 Part Data Attributes:
|
IXTY08N50D2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTY08N50D2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 4.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |