Part Details for IXXN100N60B3H1 by IXYS Corporation
Overview of IXXN100N60B3H1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXXN100N60B3H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXXN100N60B3H1-ND
|
DigiKey | IGBT MOD 600V 170A 500W SOT227B Min Qty: 1 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.3943 / $36.3000 | Buy Now |
DISTI #
747-IXXN100N60B3H1
|
Mouser Electronics | IGBT Transistors XPT 600V IGBT GenX3 w/Diode RoHS: Compliant | 58 |
|
$28.3900 / $36.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$29.4200 | Buy Now |
|
Quest Components | 170 A, 600 V, N-CHANNEL IGBT | 9 |
|
$25.3500 | Buy Now |
DISTI #
IXXN100N60B3H1
|
TTI | IGBT Transistors XPT 600V IGBT GenX3 w/Diode Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$33.4700 | Buy Now |
DISTI #
IXXN100N60B3H1
|
TME | Module: IGBT, single transistor, Urmax: 600V, Ic: 98A, SOT227B, 500W Min Qty: 1 | 0 |
|
$34.7100 / $43.6000 | RFQ |
Part Details for IXXN100N60B3H1
IXXN100N60B3H1 CAD Models
IXXN100N60B3H1 Part Data Attributes:
|
IXXN100N60B3H1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXXN100N60B3H1
IXYS Corporation
Insulated Gate Bipolar Transistor, 170A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 170 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 92 ns | |
VCEsat-Max | 5.5 V |