Part Details for IXYH75N120B4 by IXYS Corporation
Overview of IXYH75N120B4 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXYH75N120B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYH75N120B4-ND
|
DigiKey | IGBT Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IXYH75N120B4
|
TME | Transistor: IGBT, GenX4™, 1.2kV, 75A, 1.15kW, TO247,TO247-3 Min Qty: 1 | 0 |
|
$7.9900 / $11.2000 | RFQ |