Part Details for IXYN150N60B3 by IXYS Corporation
Overview of IXYN150N60B3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXYN150N60B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYN150N60B3-ND
|
DigiKey | IGBT Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.8173 | Buy Now |
DISTI #
747-IXYN150N60B3
|
Mouser Electronics | IGBT Transistors IGBT XPT-GENX3 (MINI | 0 |
|
$30.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$33.1100 | Buy Now |
DISTI #
IXYN150N60B3
|
TTI | IGBT Transistors IGBT XPT-GENX3 (MINI Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$30.9100 | Buy Now |
DISTI #
IXYN150N60B3
|
TME | Module: IGBT, single transistor, Urmax: 600V, Ic: 140A, SOT227B Min Qty: 1 | 0 |
|
$39.4200 / $49.6200 | RFQ |
|
New Advantage Corporation | IGBT MOD.SINGLE 140A 600V SOT-227B GENX3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$60.5600 / $64.8800 | Buy Now |
Part Details for IXYN150N60B3
IXYN150N60B3 CAD Models
IXYN150N60B3 Part Data Attributes
|
IXYN150N60B3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYN150N60B3
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 250 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 330 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.2 V |