Part Details for IZB0312S09 by XP Power
Overview of IZB0312S09 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IZB0312S09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3173
|
Newark | Dc-Dc Converter, 9V, 0.333A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Width:9.5Mm Rohs Compliant: Yes |Xp Power IZB0312S09 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-IZB0312S09-ND
|
DigiKey | SINGLE O/P DC-DC PCB MOUNT 3W 1. Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$7.0800 / $8.4300 | Buy Now |
DISTI #
73735955
|
RS | DC-DC Converter, Isolated, Single Out, 3W, 12Vin, 9Vout, SIP8, IZB03 Series | XP Power IZB0312S09 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9000 | RFQ |
DISTI #
IZB0312S09
|
TME | Converter: DC/DC, 3W, SIP8, THT, IZB03, OUT: 1 Min Qty: 1 | 0 |
|
$7.4800 / $8.0400 | RFQ |
Part Details for IZB0312S09
IZB0312S09 CAD Models
IZB0312S09 Part Data Attributes
|
IZB0312S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
IZB0312S09
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |