Part Details for J-7-V4 by OMRON Corporation
Overview of J-7-V4 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J-7-V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J7V4
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Turret 7A 250VAC 250VDC 0.2N Screw Mount - Bulk (Alt: J7V4) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0655 / $11.0953 | Buy Now |
DISTI #
653-J-7-V4
|
Mouser Electronics | Basic / Snap Action Switches LONG HINGE LVR 20gf Au-plated Ag contact RoHS: Compliant | 750 |
|
$10.4400 / $15.2100 | Buy Now |
DISTI #
J7V4
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Turret 7A 250VAC 250VDC 0.2N Screw Mount - Bulk (Alt: J7V4) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0655 / $11.0953 | Buy Now |
DISTI #
J7V4
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Turret 7A 250VAC 250VDC 0.2N Screw Mount - Bulk (Alt: J7V4) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0655 / $11.0953 | Buy Now |
DISTI #
000000000000987992
|
Sager | Basic / Snap Action Switches LONG HINGE LVR 20gf Au-plated Ag contact Min Qty: 750 | 0 |
|
$12.3300 | Buy Now |
|
Perfect Parts Corporation | 352 |
|
RFQ |
Part Details for J-7-V4
J-7-V4 CAD Models
J-7-V4 Part Data Attributes
|
J-7-V4
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
J-7-V4
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 14VDC, 5.3mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 5.3 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 5.1 mm | |
Body Height | 11.45 mm | |
Body Length or Diameter | 14.7 mm | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 4.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |