Part Details for J00-0065NL by Pulse Electronics Corporation
Overview of J00-0065NL by Pulse Electronics Corporation
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J00-0065NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3147
|
Newark | Rj45 Connector, Jack, 8P8C, Cat5/6, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat6, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics J00-0065NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$5.6900 / $7.9000 | Buy Now |
DISTI #
78AC7414
|
Newark | Conn, rj45,1X1,100D,1:1,tu Rohs Compliant: Yes |Pulse Electronics J00-0065NL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
553-1345-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6317 In Stock |
|
$4.3316 / $7.4300 | Buy Now |
DISTI #
J00-0065NL
|
Avnet Americas | Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 12 Terminal Single Port - Rail/Tube (Alt: J00-0065NL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 250 |
|
$3.9058 / $4.4419 | Buy Now |
DISTI #
673-J00-0065NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100 RoHS: Compliant | 1642 |
|
$4.3800 / $7.4300 | Buy Now |
|
Future Electronics | G/Y LED 10/100 Base-TX RJ45 1x1 Tab-DOWN 8-Pin Integrated Magnetic Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 475Tube |
|
$4.0500 / $4.4400 | Buy Now |
|
Future Electronics | G/Y LED 10/100 Base-TX RJ45 1x1 Tab-DOWN 8-Pin Integrated Magnetic Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.0500 / $4.4400 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
1222 In Stock |
|
$3.6400 / $6.2300 | Buy Now |
DISTI #
70800948
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6 Min Qty: 3 Package Multiple: 1 Date Code: 2333 | Americas - 15360 |
|
$3.4260 / $5.2850 | Buy Now |
DISTI #
66222024
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6 Min Qty: 10 Package Multiple: 5 Date Code: 2149 | Americas - 1220 |
|
$4.4848 / $8.1014 | Buy Now |
Part Details for J00-0065NL
J00-0065NL CAD Models
J00-0065NL Part Data Attributes:
|
J00-0065NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J00-0065NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.545 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |