Part Details for J01000A1258 by Telegartner Karl Gartner GmbH
Overview of J01000A1258 by Telegartner Karl Gartner GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for J01000A1258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01000A1258
|
TME | Plug, BNC, male, angled 90°, 50Ω, RG223,RG400, soldering,crimped Min Qty: 1 | 33 |
|
$5.8000 / $7.4600 | Buy Now |
Part Details for J01000A1258
J01000A1258 CAD Models
J01000A1258 Part Data Attributes
|
J01000A1258
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01000A1258
Telegartner Karl Gartner GmbH
RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 61169-8, 75 OHMS ALSO AVAILABLE, VSWR MAX AT 3 GHZ, APPLICABLE CABLE: RG 223/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PE PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.3 |