Part Details for J01004A0618 by Telegartner Karl Gartner GmbH
Overview of J01004A0618 by Telegartner Karl Gartner GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for J01004A0618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01004A0618
|
TME | Coupler, BNC socket,both sides, straight, 50Ω, PTFE Min Qty: 1 | 26 |
|
$4.9700 / $7.3000 | Buy Now |
Part Details for J01004A0618
J01004A0618 CAD Models
J01004A0618 Part Data Attributes
|
J01004A0618
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01004A0618
Telegartner Karl Gartner GmbH
RF Connector Adapter, BNC-BNC, Female-Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARD: IEC 61169-8, 75 OHM ALSO AVAILABLE, VSWR MAX AT 3 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PTFE/PE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |