Part Details for J1005 by Klein Tools Inc
Overview of J1005 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1742-1351-ND
|
DigiKey | CRIMPING/CUTTING TOOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$46.2116 / $53.8100 | Buy Now |
DISTI #
247-J1005
|
Mouser Electronics | Wire Stripping & Cutting Tools Journeyman Crimping and Cutting Tool RoHS: Compliant | 5 |
|
$45.7500 / $50.4800 | Buy Now |
DISTI #
71082829
|
RS | Crimping and Cutting Tool, Journeyman, 9.8 in, 10 to 22 AWG, Steel, Red/Black | Klein Tools J1005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$46.6100 / $52.3700 | Buy Now |
|
Onlinecomponents.com | Journeyman Crimping Cutting RoHS: Compliant |
2 In Stock |
|
$39.9900 / $54.4000 | Buy Now |
|
Master Electronics | Journeyman Crimping Cutting RoHS: Compliant |
2 In Stock |
|
$39.9900 / $54.4000 | Buy Now |