-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-J100N50X4
|
Mouser Electronics | High Frequency/RF Resistors DC-4GHz 100W AiN 50 Ohm +/-2% RoHS: Compliant | 669 |
|
$3.9500 / $7.4900 | Buy Now |
DISTI #
48543323
|
Verical | RF TERMINATION Min Qty: 8 Package Multiple: 1 | Americas - 1480 |
|
$7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J100N50X4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
J100N50X4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |