Part Details for J100N50X4B by Anaren Microwave
Overview of J100N50X4B by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for J100N50X4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-J100N50X4B
|
Mouser Electronics | High Frequency/RF Resistors DC-4GHz 100W AiN 50 Ohm +/-2% RoHS: Compliant | 652 |
|
$3.9700 / $7.4900 | Buy Now |
DISTI #
36851210
|
Verical | Half Flange Termination Min Qty: 8 Package Multiple: 1 | Americas - 282 |
|
$7.4000 | Buy Now |
Part Details for J100N50X4B
J100N50X4B CAD Models
J100N50X4B Part Data Attributes
|
J100N50X4B
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
J100N50X4B
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |