Part Details for J106 by Vishay Siliconix
Overview of J106 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for J106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans JFET N-CH 3-Pin TO-92 RoHS: Compliant |
100 In Stock |
|
$1.1600 / $6.3200 | Buy Now |
|
Quest Components | 618 |
|
$1.2375 / $3.0000 | Buy Now |
Part Details for J106
J106 CAD Models
J106 Part Data Attributes
|
J106
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
J106
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 135 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for J106
This table gives cross-reference parts and alternative options found for J106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J106 | N-Channel Switch, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | J106 vs J106 |
J105 | N-Channel JFET Switch, 10000-BLKBG | onsemi | J106 vs J105 |
J106 | N-Channel Switch, 10000-BLKBG | onsemi | J106 vs J106 |
J106D26Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J106 vs J106D26Z |
J105D75Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J106 vs J105D75Z |
J106D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J106 vs J106D27Z |