Part Details for J15CAP by Switchcraft Conxall
Overview of J15CAP by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J15CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9928
|
Newark | Accessory Type:Sealing Cap, For Use With:Switchcraft 15 Amp Series St15S Dc Power Barrel Jack Connectors, Connector Body Material:- Rohs Compliant: Yes |Switchcraft/conxall J15CAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$1.6000 | Buy Now |
DISTI #
137-J15CAP-ND
|
DigiKey | SEALING CAP, 15 AMP SERIES JACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
257 In Stock |
|
$1.7069 / $3.2800 | Buy Now |
DISTI #
502-J15CAP
|
Mouser Electronics | DC Power Connectors Sealing Cap, 15 Amp Series Jack RoHS: Compliant | 154 |
|
$1.6000 / $2.6900 | Buy Now |
DISTI #
73592418
|
RS | Sealing Cap for S15KS plugs and ST15S series, 15 Amp Series Jack | Switchcraft J15CAP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
DISTI #
SWCJ15CAP
|
Heilind Electronics | SEALNG CAP FOR ST15S PWR JACK | Americas - 75 in Stock |
|
$1.3492 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Sealing Cap - for ST15S - DC Power Plug - 15 Amp Series Jack RoHS: Compliant | 0 |
|
$1.0900 / $2.6800 | Buy Now |
DISTI #
J15CAP
|
TTI | DC Power Connectors Sealing Cap, 15 Amp Series Jack RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$1.6800 / $2.6600 | Buy Now |
DISTI #
SWCJ15CAP
|
Interstate Connecting Components | SEALNG CAP FOR ST15S PWR JACK | 25 |
|
$1.3492 / $2.7200 | Buy Now |
DISTI #
000000000006385093
|
Sager | DC Power Connectors Sealing Cap, 15 Amp Series Jack Min Qty: 25 | 100 |
|
$1.2400 / $2.3700 | Buy Now |
DISTI #
4065187
|
element14 Asia-Pacific | Accessory Type:Sealing Cap RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$1.8108 / $2.8455 | Buy Now |