Part Details for J1MACT-5XM by TE Connectivity
Overview of J1MACT-5XM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1MACT-5XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9534
|
Newark | J1Mact-5Xm = M28776/5-025M |Cii Te Connectivity J1MACT-5XM Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2100 / $112.6700 | Buy Now |
DISTI #
J1MACT-5XM-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 30 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.5097 | Buy Now |
DISTI #
1-1617162-1
|
Avnet Americas | Electromechanical Relay SPDT 1A 5VDC 63Ohm Through Hole - Bulk (Alt: 1-1617162-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$83.6148 / $100.6212 | Buy Now |
DISTI #
655-J1MACT-5XM
|
Mouser Electronics | Industrial Relays J1MACT-5XM = M28776/5-025M RoHS: Not Compliant | 0 |
|
$114.5000 | Order Now |
|
Onlinecomponents.com | J1MACT-5XM = M28776/5-025M RoHS: Compliant | 0 |
|
$86.0500 / $172.7200 | Buy Now |
DISTI #
000000000003353461
|
Sager | Industrial Relays J1MACT-5XM = M28776/5-025M | 0 |
|
Buy Now | |
|
Master Electronics | J1MACT-5XM = M28776/5-025M RoHS: Compliant | 0 |
|
$86.0500 / $172.7200 | Buy Now |
Part Details for J1MACT-5XM
J1MACT-5XM CAD Models
J1MACT-5XM Part Data Attributes:
|
J1MACT-5XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MACT-5XM
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.079A (COIL), 5VDC (COIL), 397mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.39 mm | |
Coil Current(DC)-Max | 0.079 A | |
Coil Operate Voltage(DC) | 3 V | |
Coil Power | 397 mW | |
Coil Release Voltage(DC) | 1.7 V | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.39mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.011998983997967996 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for J1MACT-5XM
This table gives cross-reference parts and alternative options found for J1MACT-5XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J1MACT-5XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617162-3 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.079A (COIL), 5VDC (COIL), 397mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MACT-5XM vs 1-1617162-3 |