Part Details for J1MSP-12XP by TE Connectivity
Overview of J1MSP-12XP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1MSP-12XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-J1MSP-12XP
|
Mouser Electronics | Industrial Relays RoHS: Not Compliant | 0 |
|
$79.1200 | Order Now |
|
Onlinecomponents.com | J1MSP-12XP = M39016/10-022P | 0 |
|
$69.2900 / $139.0800 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Master Electronics | J1MSP-12XP = M39016/10-022P | 0 |
|
$69.2900 / $139.0800 | Buy Now |
Part Details for J1MSP-12XP
J1MSP-12XP CAD Models
J1MSP-12XP Part Data Attributes
|
J1MSP-12XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MSP-12XP
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 140mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 140 mW | |
Coil Resistance | 1025 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |