Part Details for J3-10-50J by Shenzhen Yezhan Electronics Co Ltd
Overview of J3-10-50J by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J3-10-50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3W 50m�� Plug-in Current Sensing Resistors ��5% Plugin Current Sense Resistors/Shunt Resistors ROHS | 285 |
|
$0.1550 / $0.2860 | Buy Now |
|
LCSC | 3W 50m Plug-in Current Sensing Resistors 5% Plugin Current Sense Resistors/Shunt Resistors ROHS | 285 |
|
$0.1582 / $0.2918 | Buy Now |