Part Details for J318-412-2M by Panduit Corp
Overview of J318-412-2M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J318-412-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-21734-ND
|
DigiKey | CONN SPLICE 10-18 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3802 In Stock |
|
$0.2200 | Buy Now |
DISTI #
644-J318-412-2M
|
Mouser Electronics | Terminals Wire Joint Non-Ins 3 #18 - 4 #12 AWG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71790572
|
RS | Wire Joint, non-insulated, 3 #18 - 4 #12 AWG | Panduit J318-412-2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.2610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1970 | Buy Now |
|
Onlinecomponents.com | Wire Joint 10-18AWG 9.39mm 7.87mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000623581
|
Sager | Terminals Wire Joint Non-Ins 3 #18 - 4 #12 AWG | 0 |
|
Buy Now |
Part Details for J318-412-2M
J318-412-2M CAD Models
J318-412-2M Part Data Attributes
|
J318-412-2M
Panduit Corp
Buy Now
|
Compare Parts:
J318-412-2M
Panduit Corp
|
Samacsys Manufacturer | Panduit |