Part Details for J318-412-T by Panduit Corp
Overview of J318-412-T by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J318-412-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14563-ND
|
DigiKey | CONN SPLICE 10-18 AWG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
186 In Stock |
|
$0.3518 / $0.4300 | Buy Now |
DISTI #
J318-412-T
|
Avnet Americas | Wire Joint 12-18AWG 9.39mm 7.87mm Tin - Bulk (Alt: J318-412-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2203 | Buy Now |
DISTI #
48AC9698
|
Avnet Americas | Wire Joint 12-18AWG 9.39mm 7.87mm Tin - Bulk (Alt: 48AC9698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.3490 | Buy Now |
DISTI #
644-J318-412-T
|
Mouser Electronics | Terminals Wire Joint,Non-Ins 3 #18-4 #12 AWG RoHS: Compliant | 0 |
|
$0.3110 / $0.4300 | Order Now |
DISTI #
70518579
|
RS | Wire Joint Non-Ins 3 #18 - 4 #12 AWG | Panduit J318-412-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2940 / $0.4390 | Buy Now |
DISTI #
PANJ318-412-T
|
Heilind Electronics | Wire Joint, Non-Ins, 3 #18 - 4 #12 AWG | Americas - 0 in Stock |
|
$0.2897 / $0.3138 | Buy Now |
|
Onlinecomponents.com | Wire Joint, non-insulated, 3 #18 - 4 #12 AWG, standard package. RoHS: Compliant |
1443 In Stock |
|
$0.3308 / $0.4304 | Buy Now |
DISTI #
J318-412-T
|
Avnet Americas | Wire Joint 12-18AWG 9.39mm 7.87mm Tin - Bulk (Alt: J318-412-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2203 | Buy Now |
DISTI #
48AC9698
|
Avnet Americas | Wire Joint 12-18AWG 9.39mm 7.87mm Tin - Bulk (Alt: 48AC9698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.3490 | Buy Now |
DISTI #
J318-412-T
|
Avnet Americas | Wire Joint 12-18AWG 9.39mm 7.87mm Tin - Bulk (Alt: J318-412-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2203 | Buy Now |
Part Details for J318-412-T
J318-412-T CAD Models
J318-412-T Part Data Attributes
|
J318-412-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
J318-412-T
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 12 AWG |