Part Details for J3FS by Switchcraft Conxall
Overview of J3FS by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for J3FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1030-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$24.4864 / $31.2400 | Buy Now |
DISTI #
502-J3FS
|
Mouser Electronics | Wire Ducting & Raceways WALL PLATE RoHS: Compliant | 69 |
|
$24.0800 / $31.2400 | Buy Now |
DISTI #
70214488
|
RS | Connector PLUG WALL PLATE 3POS FEMALE | Switchcraft J3FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$25.5100 / $42.5200 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS ST Wall Mount 3 Terminal 1 Port RoHS: Compliant |
63 In Stock |
|
$20.3400 / $30.3900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$34.2608 / $36.0640 | Buy Now | |
DISTI #
000000000000070700
|
Sager | Wire Ducting & Raceways WALL PLATE Min Qty: 1 | 0 |
|
$26.7800 / $30.6700 | Buy Now |
|
Master Electronics | Conn XLR Connector F 3 POS ST Wall Mount 3 Terminal 1 Port RoHS: Compliant |
63 In Stock |
|
$20.3400 / $30.3900 | Buy Now |
Part Details for J3FS
J3FS CAD Models
J3FS Part Data Attributes
|
J3FS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
J3FS
Switchcraft Conxall
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |