Part Details for J40C-1125-2475 by Brady Worldwide Inc
Overview of J40C-1125-2475 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J40C-1125-2475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6665
|
Newark | Label, 19.05Mm X 38.1Mm, White, Product Range:-, Label Colour:White, Label Height:19.05Mm, Label Material:Polyester, Label Type:Inkjet Printable, Label Width:38.1Mm, Pack Quantity:1000 Rohs Compliant: Yes |Brady J40C-1125-2475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9900 | Buy Now |
DISTI #
2267-J40C-1125-2475-ND
|
DigiKey | J40C-1125-2475 (1.125 IN X 100F Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.5704 / $151.1500 | Buy Now |
DISTI #
73207288
|
RS | BradyJet J4000 UL Listed Polyester Labels, 1.125"W x 100'L, White | Brady J40C-1125-2475 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$123.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$137.7700 | Buy Now |
DISTI #
BRAJ40C-1125-2475
|
Heilind Electronics | LBL POLY 1.125 X 100 FT L UPC VNDR/NUM: 152809/888434560 | Americas - 3 in Stock |
|
$159.9839 / $211.0426 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.9900 | Buy Now |
DISTI #
BRAJ40C-1125-2475
|
Interstate Connecting Components | LBL POLY 1.125 X 100 FT L UPC VNDR/NUM: 152809/888434560 | 1 |
|
$159.9839 / $211.0426 | Buy Now |
DISTI #
10025953
|
Techni-Tool, Inc. | Brady J40C-1125-2475 BradyJet J4000 UL Approved Polyester Printer Labels, White, 1.125" X 100' | 0 |
|
$123.9900 | Buy Now |
DISTI #
10025953
|
TestEquity LLC | Brady J40C-1125-2475 BradyJet J4000 UL Approved Polyester Printer Labels, White, 1.125" X 100' | 0 |
|
$123.9900 | Buy Now |