Part Details for J412D-18PM by Teledyne Relays
Overview of J412D-18PM by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J412D-18PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J412D-18PM
|
Avnet Americas | Relay Established Reliability DPDT 1A 18V 880Ohm PC Pin Through Hole - Bulk (Alt: J412D-18PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$112.0152 / $140.0168 | Buy Now |
DISTI #
881-J412D-18PM
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$123.9500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$116.4300 / $327.3100 | Buy Now |
DISTI #
J412D-18PM
|
Avnet Americas | Relay Established Reliability DPDT 1A 18V 880Ohm PC Pin Through Hole - Bulk (Alt: J412D-18PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$112.0152 / $140.0168 | Buy Now |
DISTI #
J412D-18PM
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$113.6500 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$116.4300 / $327.3100 | Buy Now |