Part Details for J509 by Calogic Inc
Overview of J509 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for J509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 3.6mA 2-Pin TO-92 | 3000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8300 / $0.9500 | Buy Now |
Part Details for J509
J509 CAD Models
J509 Part Data Attributes
|
J509
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
J509
Calogic Inc
Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Limiting Voltage-Max | 3.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.36 W | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for J509
This table gives cross-reference parts and alternative options found for J509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | J509 vs J509 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, | Vishay Siliconix | J509 vs J509 |
J509 | Diode Current Reg. 50V 3.6mA 2-Pin TO-92 | New Jersey Semiconductor Products Inc | J509 vs J509 |
J509-TR1 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Siliconix | J509 vs J509-TR1 |
J509 | Current Regulator Diode, | Micross Components | J509 vs J509 |