Part Details for J511-LF by Calogic Inc
Overview of J511-LF by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J511-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | J511 Series 100 V 4.7 mA Through Hole Current Regulator Diode - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.1500 | Buy Now |
|
Future Electronics | J511 Series 100 V 4.7 mA Through Hole Current Regulator Diode - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 5.6mA 2-Pin TO-92 | 3000 |
|
RFQ | |
|
NAC | J511 Series 100 V 4.7 mA Through Hole Current Regulator Diode - TO-92 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9900 / $1.0400 | Buy Now |
Part Details for J511-LF
J511-LF CAD Models
J511-LF Part Data Attributes
|
J511-LF
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
J511-LF
Calogic Inc
Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-92, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Limiting Voltage-Max | 4.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.36 W | |
Regulation Current-Nom (Ireg) | 4.7 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |