-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-92, TO-92, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-J511
|
Mouser Electronics | Current Regulator Diodes Current Regulator Diode 50V Low Noise RoHS: Compliant | 0 |
|
$3.6800 / $4.0900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J511
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
J511
InterFET Corporation
Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-92, TO-92, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1200 Ω | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Limiting Voltage-Max | 4.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 4.7 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for J511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J511-TO-92 | Current Regulator Diode, 4.7mA I(S), 2.1V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | J511 vs J511-TO-92 |
J511 | Current Regulator Diode, 2.1V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | J511 vs J511 |