Part Details for J5NA782M0P1H6-Z by TAIYO YUDEN
Overview of J5NA782M0P1H6-Z by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for J5NA782M0P1H6-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1383
|
Newark | Saw Duplexer, 782Mhz, 2520, No. Of Pins:9 Pin, Filter Case Style:1008 [2520 Metric], Product Range:J5 Series Rohs Compliant: Yes |Taiyo Yuden J5NA782M0P1H6-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
587-5654-1-ND
|
DigiKey | RF DUPLEXER 745MHZ/782MHZ 9SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.0406 / $4.0400 | Buy Now |
DISTI #
J5NA782M0P1H6-Z
|
Avnet Americas | SAW FILTERS 17W - Tape and Reel (Alt: J5NA782M0P1H6-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9605 | Buy Now |
DISTI #
963-J5NA782M0P1H6-Z
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSJCSRYH782MP1H6 700 MHz to 1 GHz 2.5x2x0.6mm 1.9dB SAW Triplexers RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $6.3900 | Buy Now |
DISTI #
J5NA782M0P1H6-Z
|
Avnet Americas | SAW FILTERS 17W - Tape and Reel (Alt: J5NA782M0P1H6-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9605 | Buy Now |
DISTI #
2860376
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5719 / $5.3211 | Buy Now |
DISTI #
2860376
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$2.9457 | Buy Now |