Part Details for J8173A-C by ATGBICS
Overview of J8173A-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J8173A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-J8173A-C-ND
|
DigiKey | XENPAK 10GBASE-LR 1310NM 10KM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8058 In Stock |
|
$260.1000 / $306.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | J8173A HPE? Compatible Transceiver XENPAK 10GBase-LR (1310nm 10km SMF DOM)? | 590 |
|
RFQ |