Part Details for J8175A-C by ATGBICS
Overview of J8175A-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J8175A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-J8175A-C-ND
|
DigiKey | XENPAK 10GBASE-SR 850NM 300M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8055 In Stock |
|
$190.1000 / $223.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | J8175A HPE? Compatible Transceiver XENPAK 10GBase-SR (850nm MMF 300m DOM)? | 590 |
|
RFQ |