Part Details for JA2S-A3-A-15-2H by Heinemann Electric Canada Co Ltd
Overview of JA2S-A3-A-15-2H by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JA2S-A3-A-15-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 15A 380VAC RoHS: Compliant |
33 In Stock |
|
$30.5600 / $114.4600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 15A 380VAC RoHS: Compliant |
33 In Stock |
|
$30.5600 / $114.4600 | Buy Now |