Part Details for JAE-1-1REC4-53F-2-B3M-150-A by Sensata Circuit Breakers
Overview of JAE-1-1REC4-53F-2-B3M-150-A by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAE-1-1REC4-53F-2-B3M-150-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAE-1-1REC4-53F-2-B3M-150-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 150A 125VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003630480
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$195.4900 / $594.7700 | Buy Now |