Part Details for JAH0224D15 by XP Power
Overview of JAH0224D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JAH0224D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3225
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 24 V, 21.6 V, 2 Rohs Compliant: Yes |Xp Power JAH0224D15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$14.9000 / $17.7500 | Buy Now |
DISTI #
99R4287
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Regulation:Regulated Rohs Compliant: Yes |Xp Power JAH0224D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $15.0400 | Buy Now |
DISTI #
JAH0224D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4400 / $16.0000 | Buy Now |
DISTI #
209-JAH0224D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 2W, DUAL O/P RoHS: Compliant | 14 |
|
$13.4400 / $16.0000 | Buy Now |
DISTI #
70809575
|
RS | DC-DC Converter, 2W, DUAL O/P | XP Power JAH0224D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4400 / $15.0400 | RFQ |
DISTI #
JAH0224D15
|
TME | Converter: DC/DC, 2W, Uin: 24V, Uout: 15VDC, Uout2: -15VDC, Iout: 67mA Min Qty: 1 | 0 |
|
$9.7900 / $12.9600 | RFQ |
Part Details for JAH0224D15
JAH0224D15 CAD Models
JAH0224D15 Part Data Attributes:
|
JAH0224D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JAH0224D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, PLASTIC, DIP-24/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | DIP | |
Package Description | Module-12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |