Part Details for JAN1N2816B by Microsemi Corporation
Overview of JAN1N2816B by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N2816B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, TO-3VAR | 1 |
|
$750.0000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, TO-3VAR | 4 |
|
$1,004.3388 / $1,171.7286 | Buy Now |
Part Details for JAN1N2816B
JAN1N2816B CAD Models
JAN1N2816B Part Data Attributes:
|
JAN1N2816B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N2816B
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 700 mA |
Alternate Parts for JAN1N2816B
This table gives cross-reference parts and alternative options found for JAN1N2816B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2816B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2816BCOX.200 | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | JAN1N2816B vs 1N2816BCOX.200 |
1N2816BCOX.120 | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | JAN1N2816B vs 1N2816BCOX.120 |
1N2816B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2816B vs 1N2816B |
1N2816BE3 | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2816B vs 1N2816BE3 |
JANTXV1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2816B vs JANTXV1N2816B |
JAN1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2816B vs JAN1N2816B |
1N2816B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2816B vs 1N2816B |
JANTX1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2816B vs JANTX1N2816B |
1N2816BPBFREE | Zener Diode, | Central Semiconductor Corp | JAN1N2816B vs 1N2816BPBFREE |
1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, | Central Semiconductor Corp | JAN1N2816B vs 1N2816B |