Part Details for JAN1N3170 by Microchip Technology Inc
Overview of JAN1N3170 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N3170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3170-ND
|
DigiKey | DIODE GP 600V 300A DO205AB DO9 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N3170
|
Avnet Americas | Diode Switching 600V 300A 2-Pin DO-9 - Trays (Alt: JAN1N3170) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JAN1N3170
|
Microchip Technology Inc | Std Rectifier _ DO-9, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,479.3000 | Buy Now |
DISTI #
JAN1N3170
|
Avnet Americas | Diode Switching 600V 300A 2-Pin DO-9 - Trays (Alt: JAN1N3170) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N3170
JAN1N3170 CAD Models
JAN1N3170 Part Data Attributes:
|
JAN1N3170
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3170
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 6250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/211 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3170
This table gives cross-reference parts and alternative options found for JAN1N3170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3170R | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3170 vs JANTXV1N3170R |
1N3170R | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3170 vs 1N3170R |
JANTX1N3170R | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3170 vs JANTX1N3170R |
1N3170R | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, | International Rectifier | JAN1N3170 vs 1N3170R |
JANTX1N3170 | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | JAN1N3170 vs JANTX1N3170 |
1N3170 | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, | International Rectifier | JAN1N3170 vs 1N3170 |
JAN1N3170R | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3170 vs JAN1N3170R |
JANTXV1N3170 | Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3170 vs JANTXV1N3170 |
JANTXV1N3170 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB | International Rectifier | JAN1N3170 vs JANTXV1N3170 |
JANTX1N3170R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB | International Rectifier | JAN1N3170 vs JANTX1N3170R |