Part Details for JAN1N4954C by Microchip Technology Inc
Overview of JAN1N4954C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4954C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6626
|
Newark | 6.8 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JAN1N4954C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4800 / $12.9700 | Buy Now |
DISTI #
1086-18455-ND
|
DigiKey | DIODE ZENER 6.8V 5W E AXIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9700 | Buy Now |
DISTI #
JAN1N4954C
|
Avnet Americas | Diode Zener Single 6.8V 2% 5W 2-Pin E-Case Axial Thru-Hole - Bulk (Alt: JAN1N4954C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $13.9700 | Buy Now |
DISTI #
494-JAN1N4954C
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.9700 | Order Now |
DISTI #
JAN1N4954C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.9700 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 6.8 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$13.6900 / $19.9600 | Buy Now |
DISTI #
JAN1N4954C
|
Avnet Americas | Diode Zener Single 6.8V 2% 5W 2-Pin E-Case Axial Thru-Hole - Bulk (Alt: JAN1N4954C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $13.9700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1700 / $14.6800 | Buy Now |
|
Master Electronics | 5W Zener Diode - 6.8 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$13.6900 / $19.9600 | Buy Now |
Part Details for JAN1N4954C
JAN1N4954C CAD Models
JAN1N4954C Part Data Attributes:
|
JAN1N4954C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4954C
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 175 mA |
Alternate Parts for JAN1N4954C
This table gives cross-reference parts and alternative options found for JAN1N4954C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4954C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4954C | Zener Diode, 6.8V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4954C vs JANS1N4954C |
JANTX1N4954C | Zener Diode, 6.8V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4954C vs JANTX1N4954C |
JAN1N4954C | Zener Diode, 6.8V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4954C vs JAN1N4954C |