Part Details for JAN1N5299-1/TR by Microchip Technology Inc
Overview of JAN1N5299-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5299-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5205
|
Newark | 100V 1.32Ma 475Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JAN1N5299-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3900 / $27.4400 | Buy Now |
DISTI #
150-JAN1N5299-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.32MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.4400 | Buy Now |
DISTI #
494-JAN1N5299-1/TR
|
Mouser Electronics | Current Regulator Diodes Current Regulator _ DO-35 RoHS: Not Compliant | 0 |
|
$27.4400 | Order Now |
DISTI #
JAN1N5299-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.2000 / $54.8900 | Buy Now | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$25.7400 / $30.1600 | Buy Now |
|
Master Electronics | 0 |
|
$26.2000 / $54.8900 | Buy Now |