Part Details for JAN1N5299UR-1/TR by Microchip Technology Inc
Overview of JAN1N5299UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5299UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5207
|
Newark | 100V 1.32Ma 475Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JAN1N5299UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7000 / $31.9300 | Buy Now |
DISTI #
150-JAN1N5299UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.32MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.9302 | Buy Now |
DISTI #
494-JAN1N5299UR-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 1.32MA 475MW Current Regulator Round-End SMT TR RoHS: Not Compliant | 0 |
|
$31.9300 | Order Now |
DISTI #
JAN1N5299UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4900 / $63.8600 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.9500 / $35.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.4900 / $63.8600 | Buy Now |